HVH-280-2/2S-HO

Heilind Number:HIRHVH-280-2/2S-HO
Manufacturer:Hirose
Manufacturer Number:HVH-280-2/2S-HO
ECAD Model:
3D Model

Description:

Socket Holder

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose HVH-280-2/2S-HO
Color:Black
Gender:Female
Series:HVH
IP Rating:IP69K
Accessory Type:Socket Holder
Housing Material:Polybutylene Terephthalate
Number of Contacts:2
Maximum Operating Temperature:120 °C
Minimum Operating Temperature:-40 °C
SKU:HIRHVH-280-2/2S-HO

Detailed Description

The HVH-280-2/2S-HO Socket Holder is a crucial accessory in any automotive connector setup, designed for optimal performance in the most demanding environments. Crafted from durable Polybutylene Terephthalate, this black Socket Holder is engineered to withstand extreme temperatures ranging from -40°C to 120°C, making it suitable for a wide range of applications. With a IP69K rating, it guarantees protection against dust and high-pressure water jets, ensuring reliable operation even in harsh conditions. RoHS compliant and featuring two female contacts, it not only meets high environmental standards but also offers secure connectivity. Part of the HVH series, this Socket Holder is a quality solution for automotive connector accessories, guaranteeing longevity and performance excellence.