The HVH-280-3P-6.5DS Right Angle Header in Black is designed for reliable connectivity in electronic applications. With 3 positions and a pitch of 6.5mm, this header features a through-hole mount type for secure installation. The housing material, Polybutylene Terephthalate, offers durability, while the tin contact plating ensures efficient conductivity. Operating in temperatures ranging from -40°C to 125°C, this header is suitable for various environments. With a 30A current rating and 600V voltage rating, it meets high-performance requirements. RoHS compliant and UL 94V-0 rated for flammability, it prioritizes safety and environmental standards. Perfect for PCB applications, this connector guarantees stable and long-lasting connections.