| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose IT-P-2P-23H(11) |
| Color: | Black |
| Series: | IT-P |
| Housing Material: | Polybutylene Terephthalate |
| Number of Contacts: | 2 |
| Contact Material: | Copper Alloy |
| Contact Plating: | Silver |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| Pitch: | 12 mm |
| Mount Angle: | Straight |
| Flammability Rating: | UL 94V-0 |
| Current Rating: | 70 A |
| Voltage Rating: | 300 V |
| SKU: | HIRIT-P-2P-23H(11) |
IT-P-2P-23H(11)
Specifications
Detailed Description
Introducing the IT-P-2P-23H(11) in sleek Black, part of the IT-P series. Crafted from durable Polybutylene Terephthalate, this connector features 2 copper alloy contacts with silver plating, ensuring optimal conductivity. With a wide operating temperature range from -55°C to 85°C, it’s suitable for various environments. The 12mm pitch and straight mount angle offer easy installation on PCBs. Certified with UL 94V-0 flammability rating, safety is paramount. Rated for 70A and 300V, it guarantees reliable performance. Ideal for hi-rel applications, the ITP2P23H11 is a top choice in the realm of connectors.

