| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose IT-P-2P-41H(11) |
| Color: | Black |
| Pitch: | 12 mm |
| Series: | IT-P |
| Mount Angle: | Straight |
| Current Rating: | 70 A |
| Voltage Rating: | 300 V |
| Contact Plating: | Silver |
| Contact Material: | Copper Alloy |
| Housing Material: | Polybutylene Terephthalate |
| Number of Contacts: | 2 |
| Flammability Rating: | UL 94V-0 |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| SKU: | HIRIT-P-2P-41H(11) |
IT-P-2P-41H(11)
Specifications
Detailed Description
The IT-P-2P-41H(11) Black IT-P series connector boasts a robust construction with a housing made of Polybutylene Terephthalate, ensuring durability in various environments. Featuring two copper alloy contacts with silver plating, it guarantees reliable conductivity. With a temperature range spanning from -55°C to 85°C, it can operate seamlessly in extreme conditions. Its 12mm pitch and straight mount angle facilitate easy installation on PCBs. Meeting UL 94V-0 flammability standards, it prioritizes safety. With a high current rating of 70A and voltage rating of 300V, it is ideal for demanding applications in the industrial and electronics sectors. The ITP2P41H11 connector, while not hi-rel certified, offers exceptional performance and quality assurance.

