| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose IT3-100P-28H(04) |
| Color: | Black, Gray |
| Pitch: | 1.5 mm |
| Series: | IT3 |
| Mount Type: | PCB Mount |
| Mount Angle: | Straight |
| Mating Cycles: | 100 cycle |
| Current Rating: | 0.5 A |
| Number of Rows: | 19 |
| Voltage Rating: | 50 VAC |
| Contact Plating: | Gold |
| Contact Material: | Copper Alloy |
| Housing Material: | Liquid Crystal Polymer, Polybutylene Terephthalate |
| Number of Contacts: | 100 |
| Termination Method: | Solder |
| Flammability Rating: | UL 94V-0 |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| SKU: | HIRIT3-100P-28H(04) |
IT3-100P-28H(04)
Specifications
Detailed Description
Introducing the IT3-100P-28H(04) Board-to-Board PCB Connector, a high-performance connectivity solution designed for demanding electronic applications. This connector, part of the IT3 series, boasts a rugged construction with housing materials of Polybutylene Terephthalate and Liquid Crystal Polymer, ensuring durability in harsh environments. With 100 gold-plated copper alloy contacts arranged in 19 rows on a 1.5mm pitch, it offers reliable signal transmission. Solder termination and PCB mount make for easy installation, while a straight mount angle accommodates various PCB layouts. Operating efficiently between -55°C to 85°C, with a UL 94V-0 flammability rating, this connector guarantees safety and performance. Ideal for Mezzanine & Board Stacking applications, the IT3-100P-28H(04) is a trusted choice for connectivity in aerospace, defense, and industrial systems.

