| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose IT3-100P-35H(03) |
| Color: | Black, Gray |
| Pitch: | 1.5 mm |
| Series: | IT3 |
| Mount Type: | PCB Mount |
| Mount Angle: | Straight |
| Mating Cycles: | 100 cycle |
| Current Rating: | 0.5 A |
| Number of Rows: | 19 |
| Voltage Rating: | 50 VAC |
| Contact Plating: | Gold |
| Contact Material: | Copper Alloy |
| Housing Material: | Liquid Crystal Polymer, Polybutylene Terephthalate |
| Number of Contacts: | 100 |
| Termination Method: | Solder |
| Flammability Rating: | UL 94V-0 |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| SKU: | HIRIT3-100P-35H(03) |
IT3-100P-35H(03)
Specifications
Detailed Description
Introducing the IT3-100P-35H(03) Board To Board PCB Connector, a high-performance connectivity solution designed for demanding applications. With its durable Polybutylene Terephthalate and Liquid Crystal Polymer housing materials, this connector ensures reliable performance in extreme environments, with a wide operating temperature range from -55°C to 85°C. Featuring 100 gold-plated contacts in a straight, 1.5mm pitch configuration, it guarantees secure and efficient signal transmission. The UL 94V-0 flammability rating offers peace of mind in terms of safety. Ideal for use in various industries, including aerospace and telecommunications, the IT3-100P-35H(03) connector is a trusted choice for high-speed data transfer and power delivery. With its PCB mount design and solder termination method, installation is quick and easy. Trust in the quality and performance of this connector for your next project.

