| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose IT8-120S-22H |
| Color: | Black, Gray |
| Series: | IT8 |
| Housing Material: | Polyphenylene Sulfide |
| Number of Contacts: | 120 |
| Number of Rows: | 21 |
| Mount Type: | PCB Mount |
| Termination Method: | Solder |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| Pitch: | 1 mm |
| Mount Angle: | Straight |
| Mating Cycles: | 100 cycle |
| Flammability Rating: | UL 94V-0 |
| Current Rating: | 0.5 A |
| Voltage Rating: | 50 VAC |
| SKU: | HIRIT8-120S-22H |
IT8-120S-22H
Specifications
Detailed Description
The IT8-120S-22H is a high-performance board-to-board connector designed for reliable and durable interconnectivity in electronic applications. Featuring a sleek Black and Gray color scheme, this connector is part of the IT8 series and boasts a housing material of Polyphenylene Sulfide for robustness. With 120 gold-plated copper alloy contacts arranged in 21 rows on a 1mm pitch, it ensures efficient signal transmission. The straight PCB mount with solder termination method guarantees secure attachment. Operating within a wide temperature range of -55°C to 85°C, it is suitable for various environments. Rated for 0.5A and 50VAC, this UL 94V-0 compliant connector offers peace of mind in terms of safety. Ideal for mezzanine and board stacking applications, the IT8-120S-22H excels in performance and durability, making it a vital component in electronic systems.

