| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose IT8-120S-41H |
| Color: | Black, Gray |
| Series: | IT8 |
| Housing Material: | Polyphenylene Sulfide |
| Number of Contacts: | 120 |
| Number of Rows: | 21 |
| Mount Type: | PCB Mount |
| Termination Method: | Solder |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| Pitch: | 1 mm |
| Mount Angle: | Straight |
| Mating Cycles: | 100 cycle |
| Flammability Rating: | UL 94V-0 |
| Current Rating: | 0.5 A |
| Voltage Rating: | 50 VAC |
| SKU: | HIRIT8-120S-41H |
IT8-120S-41H
Specifications
Detailed Description
The IT8-120S-41H is a high-performance board-to-board PCB connector designed for reliable and efficient electronic connections. Featuring a sleek Black and Gray color scheme, this connector is part of the IT8 series and boasts a durable housing made of Polyphenylene Sulfide. With 120 gold-plated copper alloy contacts arranged in 21 rows, it ensures seamless signal transmission. The straight PCB mount configuration with solder termination method offers easy installation. Operating at temperatures ranging from -55°C to 85°C, it guarantees optimal performance even in harsh environments. With a pitch of 1mm and a current rating of 0.5A at 50VAC, this connector is suitable for various applications. Its UL 94V-0 flammability rating further ensures safety. Whether used in industrial machinery, consumer electronics, or telecommunications devices, the IT8-120S-41H is a dependable choice for your connectivity needs.

