| Attribute | Value |
|---|---|
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose IX31G-A-10S-CVL1(7.0) |
| SKU: | HIRIX31G-A-10S-CVL1(7.0) |
IX31G-A-10S-CVL1(7.0)
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Hirose IX30G-A-10S-CVL1(7.0) | IX Series Plug, Type A, 26 - 28 AWG, 10 Position, Female Contact, Downward Cabling | ![]() |
| Hirose IX30G-A-10S-CVL2(7.0) | IX Series Plug , Type A, 26 - 28 AWG, 10 Position, Female Contact, Upward Cabling | ![]() |
| Hirose IX30G-B-10S-CVL1(7.0) | IX Series Plug, Type B, 26 - 28 AWG, 10 Position, Female Contact, Downward Cabling | ![]() |
| Hirose IX30G-B-10S-CVL2(7.0) | IX Series Plug, Type B, 26 - 28 AWG, 10 Position, Female Contact, Upward Cabling | ![]() |
| Hirose IX31G-B-10S-CVL1(7.0) | IX Series Plug, Type B, 24 - 25 AWG, 10 Position, Female Contact, Downward Cabling | ![]() |
| Hirose IX31G-B-10S-CVL2(7.0) | IX Series Plug, Type B, 24 - 25 AWG, 10 Position, Female Contact, Upward Cabling | ![]() |
| Hirose IX40G-A-10S-CVL2(7.0) | IX Series Plug, Type A, Hand Solder, 10 Position, Female Contact, Upward Cabling | ![]() |
| Hirose IX40G-B-10S-CVL2(7.0) | IX Series Plug, Type B, Hand Solder, 10 Position, Female Contact, Upward Cabling | ![]() |


