| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose KM32-2P-2H(BL)(800) |
| Color: | Black |
| Pitch: | 2 mm |
| Series: | KM32 |
| Mount Type: | Surface Mount |
| Mount Angle: | Right Angle |
| Current Rating: | 3 A |
| Number of Rows: | 1 |
| Voltage Rating: | 250 VDC |
| Contact Plating: | Tin |
| Contact Material: | Brass |
| Housing Material: | Polyphenylene Sulfide |
| Number of Contacts: | 2 |
| Termination Method: | Solder |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -40 °C |
| SKU: | HIRKM32-2P-2H(BL)(800) |
KM32-2P-2H(BL)(800)
Specifications
Detailed Description
The KM32 series Surface Mount PCB Pin Header, SKU KM32-2P-2H(BL)(800), in sleek Black, offers reliable connectivity in electronic applications. Crafted from durable Polyphenylene Sulfide, this component features 2 Brass contacts with Tin plating, ensuring efficient signal transmission. With a 2mm pitch and Right Angle mount, it's perfect for compact PCB layouts. Operating between -40°C to 85°C, it guarantees performance in various environments. Rated for 3A at 250VDC, it meets industry standards for safe power delivery. Ideal for high-volume production, this connector is a dependable choice for electronics assembly.

