| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose KM32-6S-HU(BL)(800) |
| Pitch: | 2 mm |
| Gender: | Male |
| Series: | KM32 |
| Wire Size: | 22 AWG |
| Mount Type: | PCB Mount |
| Mating Type: | Latch |
| Housing Color: | Black |
| Mating Cycles: | 10 cycle |
| Number of Rows: | 1 |
| Voltage Rating: | 250 VDC |
| Housing Material: | Nylon |
| Contact Resistance: | 50 mΩ |
| Number of Contacts: | 6 |
| Insulation Resistance: | 100 MOhm |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -40 °C |
| SKU: | HIRKM32-6S-HU(BL)(800) |
KM32-6S-HU(BL)(800)
Specifications
Detailed Description
Introducing the KM32-6S-HU(BL)(800) connector, specifically designed for high-performance applications. With a durable housing made of nylon and featuring 6 gold-plated contacts in a single row, this connector ensures reliable connectivity. Ideal for PCB mounting, it offers a pitch of 2mm and can accommodate 22 AWG wire. Operating smoothly in temperatures ranging from -40°C to 85°C, it guarantees performance in diverse environments. The latch mating type ensures secure connections, while the black housing color adds a sleek touch. With a voltage rating of 250 VDC and contact resistance of 50 mΩ, this connector meets stringent quality standards. Whether for industrial machinery, aerospace systems, or telecommunications equipment, the KM32-6S-HU(BL)(800) is the perfect choice for high-reliability applications.

