KN13C0.7-30DS-0.4V(800

Heilind Number:HIRKN13C0.7-30DS-0.4V(800
Manufacturer:Hirose
Manufacturer Number:KN13C0.7-30DS-0.4V(800
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose KN13C0.7-30DS-0.4V(800
Pitch:0.4 mm
Gender:Female
Series:KN13C
Mount Type:Surface Mount
Mount Angle:Straight
Housing Color:Black
Current Rating:0.3 A
Number of Rows:2
Voltage Rating:30 V
Contact Plating:Gold
Contact Material:Copper Alloy
Housing Material:Liquid Crystal Polymer
Number of Contacts:30
Contact Orientation:Dual
Flammability Rating:UL 94V-0
Mated Stacking Height:0.7 mm
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
SKU:HIRKN13C0.7-30DS-0.4V(800

Detailed Description

Introducing the KN13C0.7-30DS-0.4V(800) FFC connector, meticulously engineered for high-performance connectivity. This female connector, part of the KN13C series, features a durable Liquid Crystal Polymer housing and 30 gold-plated copper alloy contacts arranged in a dual orientation across two rows. With a 0.4mm pitch and surface mount design, it offers precise and secure connections. Operating flawlessly in temperatures ranging from -55°C to 85°C, this connector guarantees reliability in diverse environments. Its straight mount angle and black housing make installation easy and visually appealing. UL 94V-0 rated for safety, it can handle a current rating of 0.3A and a voltage rating of 30V. The mated stacking height of 0.7mm ensures efficient space utilization. Ideal for demanding applications in various industries, this FFC connector sets a new standard for quality and performance.