| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose LF07WBJ-3S |
| Series: | LF |
| Gender: | Female |
| Housing Material: | Metal |
| Number of Contacts: | 3 |
| Mount Type: | Panel Mount |
| Termination Method: | Solder |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -25 °C |
| IP Rating: | IPX8 |
| Shell Size: | 7 |
| Mating Type: | Bayonet |
| Mount Angle: | Straight |
| Seal Material: | Chloroprene Rubber |
| Shell Size - Insert Arrangement: | 7-3 |
| Mating Cycles: | 1000 cycle |
| Wire Size: | 20 AWG |
| Shell Finish: | Nickel |
| Current Rating: | 5 A |
| Voltage Rating: | 125 VAC |
| SKU: | HIRLF07WBJ-3S |
LF07WBJ-3S
| Heilind Number: | HIRLF07WBJ-3S |
| Manufacturer: | Hirose |
| Manufacturer Number: | LF07WBJ-3S |
| ECAD Model: |
Specifications
Detailed Description
Introducing the LF07WBJ-3S, a high-performance circular connector designed for female applications in harsh environments. Crafted with durable metal housing, this connector ensures reliable connectivity with its gold-plated contacts, suitable for demanding industrial settings. Featuring panel mount installation and solder termination, it offers secure attachment and efficient signal transmission. With an operating temperature range from -25°C to 85°C and IPX8 rating, it guarantees optimal performance even in extreme conditions. The bayonet mating type and straight mount angle facilitate easy assembly, while the Chloroprene Rubber seal provides excellent protection against moisture and contaminants. Compliant with RoHS standards, this connector is not only efficient but also environmentally friendly. Perfect for a wide range of applications, from aerospace to telecommunications, the LF07WBJ-3S is a reliable solution for your connectivity needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/11/2022 | HIR-430-021018 - UL Clarification. Recently, Toray Industries, Inc.,(Hereinafter Toray) announced that certain resin products were improperly identified by Toray as receiving certification from Underwriters Laboratories (hereinafter, "UL"). | Download | |||

