LF07WBJ-6S

Heilind Number:HIRLF07WBJ-6S
Manufacturer:Hirose
Manufacturer Number:LF07WBJ-6S
ECAD Model:
3D Model

Description:

136-2002-5-00 EACH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose LF07WBJ-6S
Gender:Female
Series:LF
IP Rating:IPX8
Wire Size:26 AWG
Mount Type:Panel Mount
Shell Size:7
Mating Type:Bayonet
Mount Angle:Straight
Shell Finish:Nickel
Mating Cycles:1000 cycle
Seal Material:Chloroprene Rubber
Current Rating:2 A
Voltage Rating:30 VAC
Contact Plating:Gold
Housing Material:Metal
Number of Contacts:6
Termination Method:Solder
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-25 °C
Shell Size - Insert Arrangement:7-6
SKU:HIRLF07WBJ-6S

Detailed Description

This LF Series Circular Connector, designated as SKU LF07WBJ-6S, is a rugged and reliable solution for high-performance connectivity in demanding environments. Specifically designed for female gender applications, this connector features a durable metal housing and gold-plated contacts for optimal signal transmission. With a panel mount installation and straight mount angle, it offers secure and efficient connectivity. Its IPX8 rating ensures protection against water and dust ingress, making it suitable for outdoor and industrial use. Featuring a shell size of 7 and a mating type of bayonet, it guarantees a secure and stable connection. The termination method is solder, and it accommodates wire sizes up to 26 AWG. With a current rating of 2A and a voltage rating of 30VAC, this connector is suitable for various power and signal applications. It operates efficiently in a temperature range of -25°C to 85°C, and its robust construction allows for 1000 mating cycles, ensuring long-term performance. RoHS compliant, this connector meets environmental standards. The LF07WBJ6S is a critical component in the Circular Connectors & Accessories category, ideal for use in aerospace, defense, and industrial settings.