| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose LF07WBP-3P(31) |
| Gender: | Male |
| Series: | LF |
| IP Rating: | IPX8 |
| Wire Size: | 20 AWG |
| Mount Type: | Cable Mount |
| Shell Size: | 7 |
| Mating Type: | Bayonet |
| Mount Angle: | Straight |
| Shell Finish: | Nickel |
| Mating Cycles: | 1000 cycle |
| Seal Material: | Chloroprene Rubber |
| Current Rating: | 5 A |
| Voltage Rating: | 125 VAC |
| Contact Plating: | Gold |
| Housing Material: | Metal |
| Number of Contacts: | 3 |
| Termination Method: | Solder |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -25 °C |
| Shell Size - Insert Arrangement: | 7-3 |
| SKU: | HIRLF07WBP-3P(31) |
LF07WBP-3P(31)
| Heilind Number: | HIRLF07WBP-3P(31) |
| Manufacturer: | Hirose |
| Manufacturer Number: | LF07WBP-3P(31) |
| ECAD Model: |
Specifications
Detailed Description
Introducing the LF07WBP-3P(31) Circular Connector, a high-quality male connector designed for reliable performance in demanding environments. Constructed with durable metal housing and featuring three gold-plated contacts, this connector ensures secure and efficient signal transmission. With a cable mount and solder termination method, installation is quick and easy. Rated for a wide temperature range from -25°C to 85°C and boasting an IPX8 waterproof rating, it's perfect for use in industrial or outdoor settings. The Bayonet mating type and straight mount angle provide added convenience. RoHS compliant and featuring a nickel shell finish, this connector meets stringent environmental standards. With a current rating of 5A and voltage rating of 125VAC, it's suitable for a variety of applications. Don't compromise on quality – choose the LF07WBP-3P(31) for your connectivity needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/30/2024 | PC-0046912 - Additional Production Location. As for the assembly process, we will add the Hirose Ichinoseki factory in addition to Company A. There will be no change in manufacturing equipment. | Download | |||
| 05/31/2024 | PC-0042442 - Production location addition. The manufacturing process of assembly will be performed by Company A + Company B + Company C. There is no change in the component supplier. | Download | |||
| 02/11/2022 | HIR-430-021018 - UL Clarification. Recently, Toray Industries, Inc.,(Hereinafter Toray) announced that certain resin products were improperly identified by Toray as receiving certification from Underwriters Laboratories (hereinafter, "UL"). | Download | |||

