| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose LF07WBR-3S |
| Series: | LF |
| Gender: | Female |
| Housing Material: | Metal |
| Number of Contacts: | 3 |
| Mount Type: | Panel Mount |
| Termination Method: | Solder |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -25 °C |
| IP Rating: | IPX8 |
| Shell Size: | 7 |
| Mating Type: | Bayonet |
| Mount Angle: | Straight |
| Seal Material: | Chloroprene Rubber |
| Shell Size - Insert Arrangement: | 7-3 |
| Mating Cycles: | 1000 cycle |
| Wire Size: | 20 AWG |
| Shell Finish: | Nickel |
| Current Rating: | 5 A |
| Voltage Rating: | 125 VAC |
| SKU: | HIRLF07WBR-3S |
LF07WBR-3S
| Heilind Number: | HIRLF07WBR-3S |
| Manufacturer: | Hirose |
| Manufacturer Number: | LF07WBR-3S |
| ECAD Model: |
Specifications
Detailed Description
The LF07WBR-3S connector, part of the LF series, is a high-performance solution specifically designed for female gender applications. Crafted with durable metal housing and featuring a panel mount design, this connector ensures robust and secure connections in demanding environments. With three gold-plated contacts and a solder termination method, it guarantees reliable conductivity. Operating efficiently in temperatures ranging from -25°C to 85°C and boasting an IPX8 rating for water and dust resistance, it can withstand harsh conditions with ease. The bayonet mating type and straight mount angle facilitate quick and easy installation. Its 1000 mating cycles durability ensures long-term functionality. RoHS compliant and featuring a nickel shell finish, it meets quality and environmental standards. With a current rating of 5A and voltage rating of 125VAC, this circular connector is ideal for a wide range of applications.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/30/2024 | PC-0046912 - Additional Production Location. As for the assembly process, we will add the Hirose Ichinoseki factory in addition to Company A. There will be no change in manufacturing equipment. | Download | |||
| 05/31/2024 | PC-0042442 - Production location addition. The manufacturing process of assembly will be performed by Company A + Company B + Company C. There is no change in the component supplier. | Download | |||

