| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose LF07WBRB-3SD(31) |
| Series: | LF |
| Gender: | Female |
| Housing Material: | Metal |
| Number of Contacts: | 3 |
| Mount Type: | Through Hole |
| Termination Method: | Solder |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -25 °C |
| IP Rating: | IPX8 |
| Shell Size: | 7 |
| Mating Type: | Bayonet |
| Mount Angle: | Straight |
| Seal Material: | Chloroprene Rubber |
| Shell Size - Insert Arrangement: | 7-3 |
| Mating Cycles: | 1000 cycle |
| Wire Size: | 20 AWG |
| Shell Finish: | Nickel |
| Current Rating: | 5 A |
| Voltage Rating: | 125 VAC |
| SKU: | HIRLF07WBRB-3SD(31) |
LF07WBRB-3SD(31)
| Heilind Number: | HIRLF07WBRB-3SD(31) |
| Manufacturer: | Hirose |
| Manufacturer Number: | LF07WBRB-3SD(31) |
| ECAD Model: |
Description:
LF Straight Receptacle, Bulk-head (Rear Mount), 3 Position, Bayonet Lock, Soldering Type
More >>Specifications
Detailed Description
The LF07WBRB-3SD(31) is a high-performance LF Straight Receptacle designed for rugged applications. With a Bulk-head (Rear Mount) configuration, this connector offers secure and reliable connectivity in challenging environments. Featuring 3 gold-plated contacts and a Bayonet Lock system, it ensures stable signal transmission. The Soldering Type termination method guarantees a durable and lasting connection. Constructed with a Metal housing and Chloroprene Rubber seal, it provides IPX8-rated protection against water and dust ingress. With a wide operating temperature range of -25°C to 85°C, this connector is suitable for various industrial settings. Its 7 shell size and Straight mount angle make installation easy and convenient. RoHS compliant and rated for 125VAC and 5A, it meets stringent quality and safety standards. Whether used in aerospace, defense, or industrial applications, the LF07WBRB-3SD(31) offers unmatched performance and reliability.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/30/2024 | PC-0046912 - Additional Production Location. As for the assembly process, we will add the Hirose Ichinoseki factory in addition to Company A. There will be no change in manufacturing equipment. | Download | |||
| 05/31/2024 | PC-0042442 - Production location addition. The manufacturing process of assembly will be performed by Company A + Company B + Company C. There is no change in the component supplier. | Download | |||

