| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose LF07WBRB-6PD-A(31) |
| Series: | LF |
| Gender: | Male |
| Housing Material: | Metal |
| Number of Contacts: | 6 |
| Mount Type: | Through Hole |
| Termination Method: | Solder |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -25 °C |
| IP Rating: | IPX8 |
| Shell Size: | 7 |
| Mating Type: | Bayonet |
| Mount Angle: | Straight |
| Seal Material: | Chloroprene Rubber |
| Shell Size - Insert Arrangement: | 7-6 |
| Mating Cycles: | 1000 cycle |
| Wire Size: | 26 AWG |
| Shell Finish: | Nickel |
| Current Rating: | 4 A |
| Voltage Rating: | 60 V |
| SKU: | HIRLF07WBRB-6PD-A(31) |
LF07WBRB-6PD-A(31)
| Heilind Number: | HIRLF07WBRB-6PD-A(31) |
| Manufacturer: | Hirose |
| Manufacturer Number: | LF07WBRB-6PD-A(31) |
| ECAD Model: |
Description:
LF Straight Receptacle, Bulk-head (Rear Mount), 6 Position, 4 A, Male, Bayonet Lock, Soldering Type
More >>Specifications
Detailed Description
The LF07WBRB-6PD-A(31) LF Straight Receptacle offers reliable connectivity in demanding environments. Designed for bulk-head (rear mount) installation, this male connector features 6 gold-plated contacts, ensuring optimal signal transmission. With a rugged metal housing and IPX8 rating, it can withstand harsh conditions. Operating between -25°C to 85°C, it guarantees performance in diverse settings. The bayonet lock and soldering termination method provide secure and durable connections. Compliant with RoHS standards and rated for 60V at 4A, this connector is not only high-performing but also environmentally friendly. Ideal for applications requiring high reliability, its 1000 mating cycles durability ensures long-term use. The wire size compatibility of 26 AWG and straight mount angle make it versatile for various installations. Trust the LF Straight Receptacle for your critical connectivity needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/30/2024 | PC-0046912 - Additional Production Location. As for the assembly process, we will add the Hirose Ichinoseki factory in addition to Company A. There will be no change in manufacturing equipment. | Download | |||
| 05/31/2024 | PC-0042442 - Production location addition. The manufacturing process of assembly will be performed by Company A + Company B + Company C. There is no change in the component supplier. | Download | |||

