| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose LF07WBRB-6S |
| Series: | LF |
| Gender: | Female |
| Housing Material: | Metal |
| Number of Contacts: | 6 |
| Mount Type: | Panel Mount |
| Termination Method: | Solder |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -25 °C |
| IP Rating: | IPX8 |
| Shell Size: | 7 |
| Mating Type: | Bayonet |
| Mount Angle: | Straight |
| Seal Material: | Chloroprene Rubber |
| Shell Size - Insert Arrangement: | 7-6 |
| Mating Cycles: | 1000 cycle |
| Wire Size: | 26 AWG |
| Shell Finish: | Nickel |
| Current Rating: | 2 A |
| Voltage Rating: | 30 VAC |
| SKU: | HIRLF07WBRB-6S |
LF07WBRB-6S
| Heilind Number: | HIRLF07WBRB-6S |
| Manufacturer: | Hirose |
| Manufacturer Number: | LF07WBRB-6S |
| ECAD Model: |
Description:
LF Straight Receptacle, Bulk-head (Rear Mount), 6 Position, 2 A, 17.25 mm Connector Length, Bayonet Lock, Soldering Type
More >>Specifications
Detailed Description
Introducing the LF Straight Receptacle, a reliable bulk-head connector designed for seamless panel mounting. With 6 gold-plated contacts and a soldering termination method, this connector ensures optimal conductivity and durability. Featuring a bayonet lock and a shell size 7 arrangement, it guarantees secure mating in high-vibration environments. The IPX8 rated housing, made of robust metal with a nickel finish, offers superior protection against harsh conditions. Operating efficiently in temperatures ranging from -25°C to 85°C, and with a voltage rating of 30 VAC, this connector is suitable for a wide range of applications. With RoHS compliance and 1000 mating cycles, it meets industry standards for reliability and environmental responsibility. Perfect for use in aerospace, defense, and industrial settings, the LF Straight Receptacle sets a new standard for high-performance connectivity.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/30/2024 | PC-0046912 - Additional Production Location. As for the assembly process, we will add the Hirose Ichinoseki factory in addition to Company A. There will be no change in manufacturing equipment. | Download | |||
| 05/31/2024 | PC-0042442 - Production location addition. The manufacturing process of assembly will be performed by Company A + Company B + Company C. There is no change in the component supplier. | Download | |||

