| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose LF07WBRB-6SD-A(31) |
| Series: | LF |
| Gender: | Female |
| Housing Material: | Metal |
| Number of Contacts: | 6 |
| Mount Type: | Through Hole |
| Termination Method: | Solder |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -25 °C |
| IP Rating: | IPX8 |
| Shell Size: | 7 |
| Mating Type: | Bayonet |
| Mount Angle: | Straight |
| Seal Material: | Chloroprene Rubber |
| Shell Size - Insert Arrangement: | 7-6 |
| Mating Cycles: | 1000 cycle |
| Wire Size: | 26 AWG |
| Shell Finish: | Nickel |
| Current Rating: | 4 A |
| Voltage Rating: | 60 V |
| SKU: | HIRLF07WBRB-6SD-A(31) |
LF07WBRB-6SD-A(31)
| Heilind Number: | HIRLF07WBRB-6SD-A(31) |
| Manufacturer: | Hirose |
| Manufacturer Number: | LF07WBRB-6SD-A(31) |
| ECAD Model: |
Description:
LF Straight Receptacle, Bulk-head (Rear Mount), 6 Position, 4 A, Female, Bayonet Lock, Soldering Type
More >>Specifications
Detailed Description
The LF07WBRB-6SD-A(31) LF Straight Receptacle offers reliable connectivity in demanding environments. Featuring a female bayonet lock design for secure mating, this bulk-head (rear mount) connector is ideal for through-hole soldering applications. With a rugged metal housing and gold-plated contacts, it ensures durability and high conductivity. Operating temperature ranging from -25°C to 85°C, along with IPX8 rating for water and dust resistance, make it suitable for a wide range of industrial settings. The 6-position configuration accommodates various wire sizes, with a current rating of 4A and voltage rating of 60V. With RoHS compliance and nickel shell finish, it meets stringent environmental standards. Designed for 1000 mating cycles, it guarantees long-lasting performance. Essential for high-reliability applications, this LF series connector (acronym LF07WBRB6SDA31) is a dependable choice for critical systems.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/30/2024 | PC-0046912 - Additional Production Location. As for the assembly process, we will add the Hirose Ichinoseki factory in addition to Company A. There will be no change in manufacturing equipment. | Download | |||
| 05/31/2024 | PC-0042442 - Production location addition. The manufacturing process of assembly will be performed by Company A + Company B + Company C. There is no change in the component supplier. | Download | |||

