| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose LF07WBRB-6SD(31) |
| Series: | LF |
| Gender: | Female |
| Housing Material: | Metal |
| Number of Contacts: | 6 |
| Mount Type: | Through Hole |
| Termination Method: | Solder |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -25 °C |
| IP Rating: | IPX8 |
| Shell Size: | 13 |
| Mating Type: | Bayonet |
| Mount Angle: | Straight |
| Seal Material: | Chloroprene Rubber |
| Shell Size - Insert Arrangement: | 13-6 |
| Mating Cycles: | 1000 cycle |
| Wire Size: | 26 AWG |
| Shell Finish: | Nickel |
| Current Rating: | 2 A |
| Voltage Rating: | 30 VAC |
| SKU: | HIRLF07WBRB-6SD(31) |
LF07WBRB-6SD(31)
| Heilind Number: | HIRLF07WBRB-6SD(31) |
| Manufacturer: | Hirose |
| Manufacturer Number: | LF07WBRB-6SD(31) |
| ECAD Model: |
Description:
LF Straight Receptacle, Bulk-head (Rear Mount), 6 Position, 2 A, 20 mm Connector Length, Bayonet Lock, Soldering Type
More >>Specifications
Detailed Description
The LF Straight Receptacle in Bulk-head (Rear Mount) configuration offers a reliable 6-position connection solution with a 20mm connector length, perfect for demanding applications. Featuring a durable metal housing and gold contact plating, this female connector ensures secure and efficient signal transmission. With a soldering termination method and through-hole mount type, installation is straightforward. Operating in a wide temperature range from -25°C to 85°C and boasting an IPX8 rating for water and dust resistance, it guarantees performance in harsh environments. The Bayonet lock and 1000 mating cycle durability make it ideal for rugged usage. RoHS compliant and with a 30VAC voltage rating, this connector meets international standards for environmental responsibility and safety. Suitable for 26AWG wire, it accommodates 2A current, making it versatile for various industrial applications. Upgrade your connectivity with the LF07WBRB6SD31.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/30/2024 | PC-0046912 - Additional Production Location. As for the assembly process, we will add the Hirose Ichinoseki factory in addition to Company A. There will be no change in manufacturing equipment. | Download | |||
| 05/31/2024 | PC-0042442 - Production location addition. The manufacturing process of assembly will be performed by Company A + Company B + Company C. There is no change in the component supplier. | Download | |||

