| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose LF10WBJ-12P |
| Gender: | Male |
| Series: | LF |
| IP Rating: | IPX8 |
| Wire Size: | 26 AWG |
| Mount Type: | Panel Mount |
| Shell Size: | 10 |
| Mating Type: | Bayonet |
| Mount Angle: | Straight |
| Shell Finish: | Nickel |
| Mating Cycles: | 1000 cycle |
| Seal Material: | Chloroprene Rubber |
| Current Rating: | 2 A |
| Voltage Rating: | 30 VAC |
| Contact Plating: | Gold |
| Housing Material: | Metal |
| Number of Contacts: | 12 |
| Termination Method: | Solder |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -25 °C |
| Shell Size - Insert Arrangement: | 10-12 |
| SKU: | HIRLF10WBJ-12P |
LF10WBJ-12P
| Heilind Number: | HIRLF10WBJ-12P |
| Manufacturer: | Hirose |
| Manufacturer Number: | LF10WBJ-12P |
| ECAD Model: |
Specifications
Detailed Description
Featuring the SKU LF10WBJ-12P, this LF series male circular connector is a robust and reliable solution for your connectivity needs. Crafted with a durable metal housing and boasting a gold contact plating, it ensures optimal signal transmission even in harsh environments. With a panel mount design and solder termination method, installation is secure and stable. Operating efficiently between -25°C to 85°C and with an IPX8 rating for waterproofing, this connector offers dependable performance in a wide range of conditions. Its straight mount angle, bayonet mating type, and 10-12 shell size insert arrangement make it versatile for various applications. With a current rating of 2A and voltage rating of 30VAC, it meets high standards of functionality. RoHS compliant and capable of withstanding 1000 mating cycles, this connector guarantees longevity and environmental responsibility. Suitable for use with 26 AWG wire, it's ideal for demanding industrial and commercial settings. Trust in the LF10WBJ12P for seamless connectivity and peace of mind.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 08/15/2025 | PC-0055122 - Additional country of production. Production using the existing mold → Produc>on using the added mold Processing supplier: Company T → Company S will be added. | Download | |||
| 07/23/2025 | PC-0046271 - Equipment replacement / Production location change. Target Part: Grounding Bracket Production by the current processing supplier using the existing mold ⇒ Production by an additional processing supplier using the renewed mold. | Download | |||
| 02/11/2022 | HIR-430-021018 - UL Clarification. Recently, Toray Industries, Inc.,(Hereinafter Toray) announced that certain resin products were improperly identified by Toray as receiving certification from Underwriters Laboratories (hereinafter, "UL"). | Download | |||

