| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose LF10WBLP-12SA(31) |
| Series: | LF |
| Gender: | Female |
| Housing Material: | Metal |
| Number of Contacts: | 12 |
| Mount Type: | Cable Mount |
| Termination Method: | Solder |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -25 °C |
| IP Rating: | IPX8 |
| Shell Size: | 10 |
| Mating Type: | Bayonet |
| Mount Angle: | Right Angle |
| Seal Material: | Chloroprene Rubber |
| Shell Size - Insert Arrangement: | 10-12 |
| Mating Cycles: | 1000 cycle |
| Wire Size: | 26 AWG |
| Shell Finish: | Nickel |
| Current Rating: | 2 A |
| Voltage Rating: | 30 VAC |
| SKU: | HIRLF10WBLP-12SA(31) |
LF10WBLP-12SA(31)
| Heilind Number: | HIRLF10WBLP-12SA(31) |
| Manufacturer: | Hirose |
| Manufacturer Number: | LF10WBLP-12SA(31) |
| ECAD Model: |
Specifications
Detailed Description
The LF10WBLP-12SA(31) is a high-reliability LF Right Angle Plug designed for demanding applications. Featuring a durable metal housing and a secure 12-position bayonet lock, this connector ensures reliable connections in harsh environments. With soldering termination and gold contact plating, it guarantees excellent conductivity. Its IPX8 rating offers protection against dust and water ingress, while its wide operating temperature range of -25°C to 85°C makes it suitable for a variety of settings. The 10-12 shell size arrangement and bayonet mating type facilitate easy installation. With a 1000-cycle mating life and compliance with RoHS regulations, this connector is both durable and environmentally friendly. Suitable for 26 AWG wires, it has a 2A current rating and a 30VAC voltage rating. The LF10WBLP-12SA(31) is a reliable solution for your connectivity needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 08/15/2025 | PC-0055122 - Additional country of production. Production using the existing mold → Produc>on using the added mold Processing supplier: Company T → Company S will be added. | Download | |||
| 07/23/2025 | PC-0046271 - Equipment replacement / Production location change. Target Part: Grounding Bracket Production by the current processing supplier using the existing mold ⇒ Production by an additional processing supplier using the renewed mold. | Download | |||
| 12/30/2024 | PC-0046912 - Additional Production Location. As for the assembly process, we will add the Hirose Ichinoseki factory in addition to Company A. There will be no change in manufacturing equipment. | Download | |||
| 05/31/2024 | PC-0042442 - Production location addition. The manufacturing process of assembly will be performed by Company A + Company B + Company C. There is no change in the component supplier. | Download | |||
| 02/11/2022 | HIR-430-021018 - UL Clarification. Recently, Toray Industries, Inc.,(Hereinafter Toray) announced that certain resin products were improperly identified by Toray as receiving certification from Underwriters Laboratories (hereinafter, "UL"). | Download | |||

