LF10WBP-12SC

Heilind Number:HIRLF10WBP-12SC
Manufacturer:Hirose
Manufacturer Number:LF10WBP-12SC
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose LF10WBP-12SC
Gender:Female
Series:LF
IP Rating:IPX8
Wire Size:30 - 26 AWG
Mount Type:Cable Mount
Shell Size:10
Mating Type:Bayonet
Mount Angle:Straight
Shell Finish:Nickel
Mating Cycles:1000 cycle
Seal Material:Chloroprene Rubber
Current Rating:2 A
Voltage Rating:30 VAC
Contact Plating:Gold
Housing Material:Metal
Number of Contacts:12
Termination Method:Crimp
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-25 °C
Shell Size - Insert Arrangement:10-12
SKU:HIRLF10WBP-12SC

Detailed Description

Introducing the LF10WBP-12SC, a high-performance circular connector designed for demanding environments. Constructed with a durable metal housing and featuring a Bayonet mating type, this connector offers secure and reliable connections. With a gold contact plating for optimal conductivity, it ensures a stable signal transmission. Suitable for cable mount applications, it boasts a straight mount angle and a 10-12 shell size insert arrangement. Rated for a wide temperature range from -25°C to 85°C and IPX8 sealing, it guarantees operation in harsh conditions. With a current rating of 2A and a voltage rating of 30VAC, it meets the requirements of various industrial systems. The LF10WBP-12SC is the perfect choice for mission-critical connectivity in aerospace, defense, and other Hi-Rel applications.