LF10WBPD-4P(31)

Heilind Number:HIRLF10WBPD-4P(31)
Manufacturer:Hirose
Manufacturer Number:LF10WBPD-4P(31)
ECAD Model:
3D Model

Description:

136-0017-1-31 EACH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose LF10WBPD-4P(31)
Gender:Male
Series:LF
IP Rating:IPX8
Wire Size:16 AWG
Mount Type:Cable Mount
Shell Size:10
Mating Type:Bayonet
Mount Angle:Straight
Shell Finish:Nickel
Mating Cycles:1000 cycle
Seal Material:Chloroprene Rubber
Current Rating:10 A
Voltage Rating:125 V
Contact Plating:Gold
Housing Material:Metal
Number of Contacts:4
Termination Method:Solder
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-25 °C
Shell Size - Insert Arrangement:10-4
SKU:HIRLF10WBPD-4P(31)

Detailed Description

Introducing the LF10WBPD-4P(31) Circular Connector, a rugged and reliable solution for high-performance male connectivity. Crafted with durable metal housing and featuring four gold-plated contacts, this connector ensures optimal signal transmission even in demanding environments. With a cable mount design and straight mount angle, installation is quick and hassle-free. Operating temperature ranging from -25°C to 85°C and IPX8 rating guarantee suitability for a wide range of applications. RoHS compliant and boasting a current rating of 10A at 125V, this connector combines efficiency with environmental responsibility. Ideal for military, aerospace, or industrial use, it offers 1000 mating cycles for long-lasting durability. Trust in the LF series for quality and performance in every connection.