| Attribute | Value |
|---|---|
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose LF10WBPHA-8PC(40) |
| SKU: | HIRLF10WBPHA-8PC(40) |
LF10WBPHA-8PC(40)
| Heilind Number: | HIRLF10WBPHA-8PC(40) |
| Manufacturer: | Hirose |
| Manufacturer Number: | LF10WBPHA-8PC(40) |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
Plug, Cat 6A, 2A, Male, 50 VAC, 60 VDC, 8 Position
Specifications
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 08/15/2025 | PC-0055122 - Additional country of production. Production using the existing mold → Produc>on using the added mold Processing supplier: Company T → Company S will be added. | Download | |||
| 07/23/2025 | PC-0046271 - Equipment replacement / Production location change. Target Part: Grounding Bracket Production by the current processing supplier using the existing mold ⇒ Production by an additional processing supplier using the renewed mold. | Download | |||

