| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose LF10WBR-12P |
| Series: | LF |
| Gender: | Male |
| Housing Material: | Metal |
| Number of Contacts: | 12 |
| Mount Type: | Panel Mount |
| Termination Method: | Solder |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -25 °C |
| IP Rating: | IPX8 |
| Shell Size: | 10 |
| Mating Type: | Bayonet |
| Mount Angle: | Straight |
| Seal Material: | Chloroprene Rubber |
| Shell Size - Insert Arrangement: | 10-12 |
| Mating Cycles: | 1000 cycle |
| Wire Size: | 26 AWG |
| Shell Finish: | Nickel |
| Current Rating: | 2 A |
| Voltage Rating: | 30 VAC |
| SKU: | HIRLF10WBR-12P |
LF10WBR-12P
| Heilind Number: | HIRLF10WBR-12P |
| Manufacturer: | Hirose |
| Manufacturer Number: | LF10WBR-12P |
| ECAD Model: |
Specifications
Detailed Description
The LF10WBR-12P is a rugged and reliable circular connector designed for demanding applications. With a shell size of 10 and a bayonet mating type, this connector ensures secure and efficient connections. Featuring a metal housing and a chloroprene rubber seal, it offers excellent durability and IPX8-rated waterproofing. The gold contact plating guarantees high conductivity, with a current rating of 2A and a voltage rating of 30VAC. Suitable for use in extreme environments, it has a wide operating temperature range from -25°C to 85°C. With a solder termination method and 12 contacts, it provides a stable and efficient interface. RoHS compliant and with a nickel shell finish, this connector is not only high-performing but also environmentally friendly. Perfect for industrial, military, and aerospace applications, the LF series connector is a top choice for those in need of reliable connectivity solutions.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 08/15/2025 | PC-0055122 - Additional country of production. Production using the existing mold → Produc>on using the added mold Processing supplier: Company T → Company S will be added. | Download | |||

