LF10WBR-4P

Heilind Number:HIRLF10WBR-4P
Manufacturer:Hirose
Manufacturer Number:LF10WBR-4P
ECAD Model:
3D Model

Description:

136-1005-8-00 EACH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose LF10WBR-4P
Series:LF
Gender:Male
Housing Material:Metal
Number of Contacts:4
Mount Type:Panel Mount
Termination Method:Solder
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-25 °C
IP Rating:IPX8
Shell Size:10
Mating Type:Bayonet
Mount Angle:Straight
Seal Material:Chloroprene Rubber
Shell Size - Insert Arrangement:10-4
Mating Cycles:1000 cycle
Wire Size:16 AWG
Shell Finish:Nickel
Current Rating:10 A
Voltage Rating:125 V
SKU:HIRLF10WBR-4P

Detailed Description

Introducing the LF10WBR-4P, a high-performance male circular connector designed for rugged environments. Crafted from durable metal housing with a panel mount, this connector ensures secure and reliable connectivity even in harsh conditions. Featuring four gold-plated contacts, it guarantees optimal signal transmission. With a wide operating temperature range from -25°C to 85°C and an IPX8 rating, it is suitable for various industrial applications. Its bayonet mating type and straight mount angle offer convenient installation. The Chloroprene Rubber seal provides excellent protection against moisture and environmental contaminants. Certified for RoHS compliance, this connector is both efficient and environmentally friendly. Perfect for use in military, aerospace, and other hi-rel applications, the LF10WBR-4P sets the standard for quality and performance in circular connectors.