LF10WBR-4S

Heilind Number:HIRLF10WBR-4S
Manufacturer:Hirose
Manufacturer Number:LF10WBR-4S
ECAD Model:
3D Model

Description:

136-1006-0-00 EACH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose LF10WBR-4S
Series:LF
Gender:Female
Housing Material:Metal
Number of Contacts:4
Mount Type:Panel Mount
Termination Method:Solder
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-25 °C
IP Rating:IPX8
Shell Size:10
Mating Type:Bayonet
Mount Angle:Straight
Seal Material:Chloroprene Rubber
Shell Size - Insert Arrangement:10-4
Mating Cycles:1000 cycle
Wire Size:16 AWG
Shell Finish:Nickel
Current Rating:10 A
Voltage Rating:125 V
SKU:HIRLF10WBR-4S

Detailed Description

This LF series female circular connector, SKU LF10WBR-4S, is designed to deliver reliable performance in demanding environments. Featuring a robust metal housing with a panel mount for secure installation, this connector offers four gold-plated contacts for high conductivity. With a temperature range of -25°C to 85°C and an IPX8 rating for water and dust resistance, it ensures durability in various conditions. The bayonet mating type and straight mount angle facilitate easy and quick connections. Utilizing solder termination and chloroprene rubber seal material, it guarantees secure and stable contact. With a shell size of 10, nickel shell finish, and 16 AWG wire size compatibility, this connector is suitable for a wide range of applications. With a current rating of 10A and voltage rating of 125V, it meets performance standards. RoHS compliant and in stock, this connector is the ideal choice for high reliability applications.