| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose LF10WBRB-12P |
| Series: | LF |
| Gender: | Male |
| Housing Material: | Metal |
| Number of Contacts: | 12 |
| Mount Type: | Panel Mount |
| Termination Method: | Solder |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -25 °C |
| IP Rating: | IPX8 |
| Shell Size: | 10 |
| Mating Type: | Bayonet |
| Mount Angle: | Straight |
| Seal Material: | Chloroprene Rubber |
| Shell Size - Insert Arrangement: | 10-12 |
| Mating Cycles: | 1000 cycle |
| Wire Size: | 26 AWG |
| Shell Finish: | Nickel |
| Current Rating: | 2 A |
| Voltage Rating: | 30 VAC |
| SKU: | HIRLF10WBRB-12P |
LF10WBRB-12P
| Heilind Number: | HIRLF10WBRB-12P |
| Manufacturer: | Hirose |
| Manufacturer Number: | LF10WBRB-12P |
| ECAD Model: |
Specifications
Detailed Description
Introducing the LF10WBRB-12P, a rugged and reliable male circular connector designed for high-performance applications. With a durable metal housing, gold contact plating, and IPX8 rating, this connector ensures secure and efficient connectivity even in harsh environments. Featuring 12 contacts and solder termination, it offers a stable and high-quality connection. The straight panel mount with bayonet mating type allows for easy installation and removal. Designed for longevity, with a minimum operating temperature of -25°C and a maximum of 85°C, and boasting a mating cycle of 1000, this connector guarantees long-term durability. RoHS compliant and suitable for use with 26 AWG wire, it meets the highest standards of quality and environmental responsibility. Perfect for a wide range of applications in industries such as aerospace, defense, and telecommunications, the LF10WBRB-12P is the ideal choice for demanding connectivity needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/30/2024 | PC-0046912 - Additional Production Location. As for the assembly process, we will add the Hirose Ichinoseki factory in addition to Company A. There will be no change in manufacturing equipment. | Download | |||
| 05/31/2024 | PC-0042442 - Production location addition. The manufacturing process of assembly will be performed by Company A + Company B + Company C. There is no change in the component supplier. | Download | |||

