LF10WBRB-12PD

Heilind Number:HIRLF10WBRB-12PD
Manufacturer:Hirose
Manufacturer Number:LF10WBRB-12PD
ECAD Model:
3D Model

Description:

136-1015-1-00 EACH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose LF10WBRB-12PD
Series:LF
Gender:Male
Housing Material:Metal
Number of Contacts:12
Mount Type:Through Hole
Termination Method:Solder
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-25 °C
IP Rating:IPX8
Shell Size:10
Mating Type:Bayonet
Mount Angle:Straight
Seal Material:Chloroprene Rubber
Shell Size - Insert Arrangement:10-12
Mating Cycles:1000 cycle
Wire Size:26 AWG
Shell Finish:Nickel
Current Rating:2 A
Voltage Rating:30 VAC
SKU:HIRLF10WBRB-12PD

Detailed Description

This LF Series Circular Connector, SKU LF10WBRB-12PD, is designed for reliable male gender applications in harsh environments. Constructed with durable metal housing and featuring 12 gold-plated contacts, it ensures secure and efficient signal transmission. With a through-hole mount type and solder termination method, installation is easy and robust. Rated for operation in temperatures ranging from -25°C to 85°C and boasting IPX8 ingress protection, this connector excels in demanding conditions. Its bayonet mating type and straight mount angle offer convenience in setup. The chloroprene rubber seal material guarantees dependable sealing. Additionally, with a shell size of 10 and 1000 mating cycles lifespan, it's a long-lasting solution. RoHS compliant and suitable for 26 AWG wire, this connector is not only high-performing but also environmentally friendly. Ideal for industrial and military applications, it has a current rating of 2A and a voltage rating of 30VAC, meeting stringent quality standards. Upgrade your connectivity with this LF10WBRB12PD connector.