| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose LF10WBRB-4S |
| Series: | LF |
| Gender: | Female |
| Housing Material: | Metal |
| Number of Contacts: | 4 |
| Mount Type: | Panel Mount |
| Termination Method: | Solder |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -25 °C |
| IP Rating: | IPX8 |
| Shell Size: | 10 |
| Mating Type: | Bayonet |
| Mount Angle: | Straight |
| Seal Material: | Chloroprene Rubber |
| Shell Size - Insert Arrangement: | 10-4 |
| Mating Cycles: | 1000 cycle |
| Wire Size: | 16 AWG |
| Shell Finish: | Nickel |
| Current Rating: | 10 A |
| Voltage Rating: | 125 V |
| SKU: | HIRLF10WBRB-4S |
LF10WBRB-4S
| Heilind Number: | HIRLF10WBRB-4S |
| Manufacturer: | Hirose |
| Manufacturer Number: | LF10WBRB-4S |
| ECAD Model: |
Description:
LF Straight Receptacle, Bulk-head (Rear Mount), 4 Position, Bayonet Lock, Soldering Type
More >>Specifications
Detailed Description
Introducing the LF Straight Receptacle Bulk-head (Rear Mount) with 4 Positions, a high-performance connector designed for reliable panel mounting applications. Featuring a durable metal housing and gold contact plating, this connector ensures secure and efficient soldering connections. With a wide operating temperature range of -25°C to 85°C and an IPX8 rating for water resistance, it is suitable for use in various environments. The bayonet lock and straight mount angle provide easy and secure installation. Rated for 10A and 125V, with a wire size of 16 AWG, it guarantees efficient power transmission. RoHS compliant and boasting a mating cycle of 1000, this connector is not only high-quality but also environmentally friendly. Upgrade your connectivity with the LF10WBRB4S.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Hirose LF10WBR-C2 | LF Rubber Receptacle Cap, Shell Size 10 | ![]() |
| Hirose 02-09-1104 | 2.36mm Diameter, Standard .093 Pin and Socket Crimp Terminal, Series 1189, Female, with Tin (Sn) Plated Brass Contact, 14-20 AWG, Bag | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/30/2024 | PC-0046912 - Additional Production Location. As for the assembly process, we will add the Hirose Ichinoseki factory in addition to Company A. There will be no change in manufacturing equipment. | Download | |||
| 05/31/2024 | PC-0042442 - Production location addition. The manufacturing process of assembly will be performed by Company A + Company B + Company C. There is no change in the component supplier. | Download | |||


