| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose LF13WBLP-11PA |
| Series: | LF |
| Gender: | Male |
| Housing Material: | Metal |
| Number of Contacts: | 11 |
| Mount Type: | Cable Mount |
| Termination Method: | Solder |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -25 °C |
| IP Rating: | IPX8 |
| Shell Size: | 13 |
| Mating Type: | Bayonet |
| Mount Angle: | Right Angle |
| Seal Material: | Chloroprene Rubber |
| Shell Size - Insert Arrangement: | 13-11 |
| Mating Cycles: | 1000 cycle |
| Wire Size: | 26 AWG |
| Shell Finish: | Nickel |
| Current Rating: | 10 A |
| Voltage Rating: | 125 V |
| SKU: | HIRLF13WBLP-11PA |
LF13WBLP-11PA
| Heilind Number: | HIRLF13WBLP-11PA |
| Manufacturer: | Hirose |
| Manufacturer Number: | LF13WBLP-11PA |
| ECAD Model: |
Specifications
Detailed Description
Introducing the LF13WBLP-11PA, a high-performance LF Right Angle Plug designed for precision connectivity in demanding environments. With 11 gold-plated contacts and a rugged metal housing, this male connector ensures reliable signal transmission even in harsh conditions. Featuring a bayonet lock for secure mating, it offers easy installation with cable mount soldering. The IPX8 rating guarantees protection against water and dust ingress, ideal for outdoor or industrial applications. Operating efficiently between -25°C to 85°C, this connector is suited for a wide range of scenarios. With a current rating of 10A and voltage rating of 125V, it meets stringent performance standards. RoHS compliant and with a shell finish of nickel, it prioritizes both environmental responsibility and durability. Trust the LF13WBLP-11PA for your critical connectivity needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/18/2025 | PC-0049922 - Additional Production Location. Target parts: Code tube, Sleeve, P shell, R shell Production using the current die ⇒ Production using the additional die Supplier: Company T ⇒ Company S will be added. Since there is no design change, there is no change in product specifications and performance. | Download | |||
| 12/30/2024 | PC-0046912 - Additional Production Location. As for the assembly process, we will add the Hirose Ichinoseki factory in addition to Company A. There will be no change in manufacturing equipment. | Download | |||
| 05/31/2024 | PC-0042442 - Production location addition. The manufacturing process of assembly will be performed by Company A + Company B + Company C. There is no change in the component supplier. | Download | |||

