LF13WBP-20PC

Heilind Number:HIRLF13WBP-20PC
Manufacturer:Hirose
Manufacturer Number:LF13WBP-20PC
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose LF13WBP-20PC
Series:LF
Gender:Male
Housing Material:Metal
Number of Contacts:20
Mount Type:Cable Mount
Termination Method:Crimp
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-25 °C
IP Rating:IPX8
Shell Size:13
Mating Type:Bayonet
Mount Angle:Straight
Seal Material:Chloroprene Rubber
Shell Size - Insert Arrangement:13-20
Mating Cycles:1000 cycle
Wire Size:30 - 26 AWG
Shell Finish:Nickel
Current Rating:2 A
Voltage Rating:30 VAC
SKU:HIRLF13WBP-20PC

Detailed Description

The LF13WBP-20PC, part of the LF series, is a high-performance circular connector designed for male gender applications. Featuring a durable metal housing, it ensures reliable connectivity in demanding environments. With 20 gold-plated contacts, this connector guarantees efficient signal transmission. Its cable mount and crimp termination method make installation seamless. Operating between -25°C to 85°C and boasting an IPX8 rating for water resistance, it offers exceptional performance even in harsh conditions. The bayonet mating type and straight mount angle provide secure and easy connections. With a shell size of 13, mating cycles of 1000, and wire size compatibility ranging from 30 to 26 AWG, it is versatile for various applications. The nickel shell finish enhances durability, while the 2A current rating and 30VAC voltage rating ensure safe operation. Perfect for demanding industrial or military environments, the LF13WBP-20PC is a reliable solution for your connectivity needs.