| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose LF13WBR-11P |
| Series: | LF |
| Gender: | Male |
| Housing Material: | Metal |
| Number of Contacts: | 11 |
| Mount Type: | Panel Mount |
| Termination Method: | Solder |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -25 °C |
| IP Rating: | IPX8 |
| Shell Size: | 13 |
| Mating Type: | Bayonet |
| Mount Angle: | Straight |
| Seal Material: | Chloroprene Rubber |
| Shell Size - Insert Arrangement: | 13-11 |
| Mating Cycles: | 1000 cycle |
| Wire Size: | 26 AWG |
| Shell Finish: | Nickel |
| Current Rating: | 10 A |
| Voltage Rating: | 125 V |
| SKU: | HIRLF13WBR-11P |
LF13WBR-11P
| Heilind Number: | HIRLF13WBR-11P |
| Manufacturer: | Hirose |
| Manufacturer Number: | LF13WBR-11P |
| ECAD Model: |
Specifications
Detailed Description
Introducing the LF13WBR-11P, a rugged and reliable circular connector designed for high-performance applications. Engineered with a durable metal housing and gold-plated contacts, this connector ensures optimal signal transmission even in harsh environments. With a panel mount and solder termination method, installation is secure and hassle-free. Rated for a wide temperature range from -25°C to 85°C and boasting an IPX8 ingress protection rating, it guarantees dependable operation in extreme conditions. Featuring 11 contacts and a current rating of 10A at 125V, it is perfect for power and signal transmission. The bayonet mating type with 1000 mating cycles offers easy and quick connections. RoHS compliant and featuring a nickel shell finish, this connector is not only high-performing but also environmentally friendly. Suitable for a variety of industries, the LF13WBR-11P is the ideal choice for demanding applications.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/18/2025 | PC-0049922 - Additional Production Location. Target parts: Code tube, Sleeve, P shell, R shell Production using the current die ⇒ Production using the additional die Supplier: Company T ⇒ Company S will be added. Since there is no design change, there is no change in product specifications and performance. | Download | |||

