| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose LF13WBR-11S |
| Series: | LF |
| Gender: | Female |
| Housing Material: | Metal |
| Number of Contacts: | 11 |
| Mount Type: | Panel Mount |
| Termination Method: | Solder |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -25 °C |
| IP Rating: | IPX8 |
| Shell Size: | 13 |
| Mating Type: | Bayonet |
| Mount Angle: | Straight |
| Seal Material: | Chloroprene Rubber |
| Shell Size - Insert Arrangement: | 13-11 |
| Mating Cycles: | 1000 cycle |
| Wire Size: | 26 AWG |
| Shell Finish: | Nickel |
| Current Rating: | 10 A |
| Voltage Rating: | 125 V |
| SKU: | HIRLF13WBR-11S |
LF13WBR-11S
| Heilind Number: | HIRLF13WBR-11S |
| Manufacturer: | Hirose |
| Manufacturer Number: | LF13WBR-11S |
| ECAD Model: |
Specifications
Detailed Description
Introducing the LF13WBR-11S, a high-performance circular connector designed for demanding applications. Crafted with durable metal housing, this panel mount connector features 11 gold-plated contacts for reliable signal transmission. With a wide operating temperature range of -25°C to 85°C and an IPX8 rating, it ensures optimal performance in harsh environments. The bayonet mating type and straight mount angle offer easy and secure installation. Its chloroprene rubber seal provides excellent protection against moisture and contaminants. RoHS compliant and rated for 125V and 10A, this connector meets industry standards for safety and quality. Ideal for use in aerospace, defense, and industrial settings, the LF13WBR-11S guarantees long-lasting durability with 1000 mating cycles. Upgrade your connectivity with this essential component.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/18/2025 | PC-0049922 - Additional Production Location. Target parts: Code tube, Sleeve, P shell, R shell Production using the current die ⇒ Production using the additional die Supplier: Company T ⇒ Company S will be added. Since there is no design change, there is no change in product specifications and performance. | Download | |||

