| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose LF13WBR-20P |
| Series: | LF |
| Gender: | Male |
| Housing Material: | Metal |
| Number of Contacts: | 20 |
| Mount Type: | Panel Mount |
| Termination Method: | Solder |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -25 °C |
| IP Rating: | IPX8 |
| Shell Size: | 13 |
| Mating Type: | Bayonet |
| Mount Angle: | Straight |
| Seal Material: | Chloroprene Rubber |
| Shell Size - Insert Arrangement: | 13-20 |
| Mating Cycles: | 1000 cycle |
| Wire Size: | 26 AWG |
| Shell Finish: | Nickel |
| Current Rating: | 2 A |
| Voltage Rating: | 30 VAC |
| SKU: | HIRLF13WBR-20P |
LF13WBR-20P
| Heilind Number: | HIRLF13WBR-20P |
| Manufacturer: | Hirose |
| Manufacturer Number: | LF13WBR-20P |
| ECAD Model: |
Specifications
Detailed Description
Introducing the LF Series Bayonet Panel Mount Circular Connector, SKU LF13WBR-20P. Designed for reliable male gender connectivity in demanding environments, this connector features a durable metal housing with a maximum operating temperature of 85°C and an IPX8 rating for superior protection against water and dust ingress. With 20 gold-plated contacts and a straight mount angle, it ensures secure and efficient solder termination. The Chloroprene Rubber seal material guarantees optimal performance even in harsh conditions. Meeting RoHS compliance, this connector is suitable for a wide range of applications requiring a current rating of 2A and a voltage rating of 30VAC. Trust in the LF13WBR20P for high-quality, long-lasting connectivity in your projects.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/18/2025 | PC-0049922 - Additional Production Location. Target parts: Code tube, Sleeve, P shell, R shell Production using the current die ⇒ Production using the additional die Supplier: Company T ⇒ Company S will be added. Since there is no design change, there is no change in product specifications and performance. | Download | |||

