| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations 97-3101A-18-9SZ(958) |
| Gender: | Male |
| Series: | LF |
| IP Rating: | IPX8 |
| Wire Size: | 26 AWG |
| Mount Type: | Panel Mount |
| Shell Size: | 13 |
| Mating Type: | Bayonet |
| Mount Angle: | Straight |
| Shell Finish: | Nickel |
| Mating Cycles: | 1000 cycle |
| Seal Material: | Chloroprene Rubber |
| Current Rating: | 10 A |
| Voltage Rating: | 125 V |
| Contact Plating: | Gold |
| Housing Material: | Metal |
| Number of Contacts: | 11 |
| Termination Method: | Solder |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -25 °C |
| Shell Size - Insert Arrangement: | 13-11 |
| SKU: | HIRLF13WBRB-11P |
97-3101A-18-9SZ(958)
| Heilind Number: | HIRLF13WBRB-11P |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | 97-3101A-18-9SZ(958) |
| ECAD Model: |
Description:
LF Straight Receptacle, Bulk-head (Rear Mount), 11 Position, Bayonet Lock, Soldering Type
More >>Specifications
Detailed Description
The 97-3101A-18-9SZ(958) is a high-performance LF Straight Receptacle designed for robust connectivity in demanding environments. Featuring a durable metal housing, this bulk-head (Rear Mount) connector with 11 gold-plated contacts ensures reliable signal transmission. With a soldering termination method and panel mount installation, it offers secure attachment. Operating efficiently in temperatures ranging from -25°C to 85°C and boasting an IPX8 rating, it guarantees protection against harsh elements. The bayonet lock and straight mount angle facilitate easy and swift mating. Its Chloroprene Rubber seal and nickel shell finish further enhance its durability. With a current rating of 10A and voltage rating of 125V, this connector is suitable for various applications. RoHS compliant and in stock, the LF13WBRB11P is the ideal choice for high-reliability circular connections.

