| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose LF13WBRB-11S |
| Series: | LF |
| Gender: | Female |
| Housing Material: | Metal |
| Number of Contacts: | 11 |
| Mount Type: | Panel Mount |
| Termination Method: | Solder |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -25 °C |
| IP Rating: | IPX8 |
| Shell Size: | 13 |
| Mating Type: | Bayonet |
| Mount Angle: | Straight |
| Seal Material: | Chloroprene Rubber |
| Shell Size - Insert Arrangement: | 13-11 |
| Mating Cycles: | 1000 cycle |
| Wire Size: | 26 AWG |
| Shell Finish: | Nickel |
| Current Rating: | 10 A |
| Voltage Rating: | 125 V |
| SKU: | HIRLF13WBRB-11S |
LF13WBRB-11S
| Heilind Number: | HIRLF13WBRB-11S |
| Manufacturer: | Hirose |
| Manufacturer Number: | LF13WBRB-11S |
| ECAD Model: |
Specifications
Detailed Description
Introducing the LF13WBRB11S, a high-performance circular connector designed for female applications. Crafted with durable metal housing and featuring 11 gold-plated contacts, this panel mount connector ensures reliable signal transmission in a wide range of environments. With a broad operating temperature range from -25°C to 85°C and an IPX8 rating for waterproofing, it guarantees exceptional performance even in harsh conditions. The bayonet mating type and straight mount angle offer easy and secure installation. RoHS compliant and boasting a 10A current rating at 125V, this connector is not only reliable but also environmentally friendly. Perfect for various industrial and commercial settings, the LF13WBRB11S is a top choice for demanding connectivity needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/07/2025 | PC-0052124 - Additional production locations.Please refer to the attached list. Production is carried out by the current cutting/machining supplier. ⇒ Company T will be newly added. | Download | |||
| 12/30/2024 | PC-0046912 - Additional Production Location. As for the assembly process, we will add the Hirose Ichinoseki factory in addition to Company A. There will be no change in manufacturing equipment. | Download | |||
| 05/31/2024 | PC-0042442 - Production location addition. The manufacturing process of assembly will be performed by Company A + Company B + Company C. There is no change in the component supplier. | Download | |||

