| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose LF13WBRB-20P |
| Series: | LF |
| Gender: | Male |
| Housing Material: | Metal |
| Number of Contacts: | 20 |
| Mount Type: | Panel Mount |
| Termination Method: | Solder |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -25 °C |
| IP Rating: | IPX8 |
| Shell Size: | 13 |
| Mating Type: | Bayonet |
| Mount Angle: | Straight |
| Seal Material: | Chloroprene Rubber |
| Shell Size - Insert Arrangement: | 13-20 |
| Mating Cycles: | 1000 cycle |
| Wire Size: | 26 AWG |
| Shell Finish: | Nickel |
| Current Rating: | 2 A |
| Voltage Rating: | 30 VAC |
| SKU: | HIRLF13WBRB-20P |
LF13WBRB-20P
| Heilind Number: | HIRLF13WBRB-20P |
| Manufacturer: | Hirose |
| Manufacturer Number: | LF13WBRB-20P |
| ECAD Model: |
Description:
LF Straight Receptacle, Bulk-head (Rear Mount), 20 Position, Male, Bayonet Lock, Soldering Type
More >>Specifications
Detailed Description
The LF13WBRB-20P is a rugged and reliable LF Straight Receptacle designed for bulk-head (Rear Mount) installation. With 20 gold-plated contacts, this male connector ensures optimal signal transmission in demanding environments. Its bayonet lock mechanism guarantees secure mating, while the soldering termination method provides a durable connection. Constructed with a metal housing and Chloroprene Rubber seal, it offers IPX8-rated protection against water and dust ingress. Operating efficiently in temperatures ranging from -25°C to 85°C, this panel-mount connector is ideal for a variety of applications. With a shell size of 13 and nickel shell finish, it not only provides robustness but also a sleek appearance. RoHS compliant and with a voltage rating of 30 VAC, the LF13WBRB-20P meets industry standards for environmental responsibility and electrical safety. Suitable for use in Circular Connectors & Accessories, this product guarantees high performance and longevity.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/07/2025 | PC-0052124 - Additional production locations.Please refer to the attached list. Production is carried out by the current cutting/machining supplier. ⇒ Company T will be newly added. | Download | |||
| 12/30/2024 | PC-0046912 - Additional Production Location. As for the assembly process, we will add the Hirose Ichinoseki factory in addition to Company A. There will be no change in manufacturing equipment. | Download | |||
| 05/31/2024 | PC-0042442 - Production location addition. The manufacturing process of assembly will be performed by Company A + Company B + Company C. There is no change in the component supplier. | Download | |||

