| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose LF13WBRB-20PC |
| Series: | LF |
| Gender: | Male |
| Housing Material: | Metal |
| Number of Contacts: | 20 |
| Mount Type: | Panel Mount |
| Termination Method: | Crimp |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -25 °C |
| IP Rating: | IPX8 |
| Shell Size: | 13 |
| Mating Type: | Bayonet |
| Mount Angle: | Straight |
| Seal Material: | Chloroprene Rubber |
| Shell Size - Insert Arrangement: | 13-20 |
| Mating Cycles: | 1000 cycle |
| Wire Size: | 30 - 26 AWG |
| Shell Finish: | Nickel |
| Current Rating: | 2 A |
| Voltage Rating: | 30 VAC |
| SKU: | HIRLF13WBRB-20PC |
LF13WBRB-20PC
| Heilind Number: | HIRLF13WBRB-20PC |
| Manufacturer: | Hirose |
| Manufacturer Number: | LF13WBRB-20PC |
| ECAD Model: |
Description:
LF Straight Receptacle, Bulk-head (Rear Mount), 20 Position, Male, Bayonet Lock, Crimping Type
More >>Specifications
Detailed Description
The LF13WBRB-20PC is a high-performance LF Straight Receptacle designed for demanding industrial applications. Featuring a durable metal housing with a protective Chloroprene Rubber seal, this 20-position male connector ensures reliable connectivity in harsh environments. The bayonet lock and panel mount configuration provide secure and convenient installation. With gold contact plating, it guarantees excellent signal transmission, while its crimping termination method allows for easy and efficient wiring. Rated for a wide operating temperature range of -25°C to 85°C and IPX8 waterproofing, this connector is suitable for use in diverse conditions. Meeting RoHS compliance and offering a voltage rating of 30 VAC, it prioritizes safety and environmental responsibility. Perfect for circular connector systems, the LF13WBRB-20PC is a top choice for professionals seeking high-reliability connectivity solutions.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/07/2025 | PC-0052124 - Additional production locations.Please refer to the attached list. Production is carried out by the current cutting/machining supplier. ⇒ Company T will be newly added. | Download | |||
| 12/30/2024 | PC-0046912 - Additional Production Location. As for the assembly process, we will add the Hirose Ichinoseki factory in addition to Company A. There will be no change in manufacturing equipment. | Download | |||
| 05/31/2024 | PC-0042442 - Production location addition. The manufacturing process of assembly will be performed by Company A + Company B + Company C. There is no change in the component supplier. | Download | |||

