| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose LF13WBRB-20SC |
| Series: | LF |
| Gender: | Female |
| Housing Material: | Metal |
| Number of Contacts: | 20 |
| Mount Type: | Panel Mount |
| Termination Method: | Crimp |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -25 °C |
| IP Rating: | IPX8 |
| Shell Size: | 13 |
| Mating Type: | Bayonet |
| Mount Angle: | Straight |
| Seal Material: | Chloroprene Rubber |
| Shell Size - Insert Arrangement: | 13-20 |
| Mating Cycles: | 1000 cycle |
| Wire Size: | 30 - 26 AWG |
| Shell Finish: | Nickel |
| Current Rating: | 2 A |
| Voltage Rating: | 30 VAC |
| SKU: | HIRLF13WBRB-20SC |
LF13WBRB-20SC
| Heilind Number: | HIRLF13WBRB-20SC |
| Manufacturer: | Hirose |
| Manufacturer Number: | LF13WBRB-20SC |
| ECAD Model: |
Description:
LF Straight Receptacle, Bulk-head (Rear Mount), 20 Position, Female, Bayonet Lock, Crimping Type
More >>Specifications
Detailed Description
LF Straight Receptacle, Bulk-head (Rear Mount), 20 Position, Female, Bayonet Lock, Crimping Type. The LF series offers reliable connectivity for industrial applications, with a rugged metal housing ensuring durability. Featuring 20 gold-plated contacts for optimal conductivity, this panel mount receptacle is suitable for use in harsh environments, with an IPX8 rating for water and dust resistance. Operating efficiently in temperatures ranging from -25°C to 85°C, it guarantees performance in diverse conditions. The bayonet mating type facilitates quick and secure connections, while the straight mount angle allows for easy installation. With a current rating of 2A and a voltage rating of 30VAC, it meets demanding power requirements. RoHS compliant and available in stock, this connector is a dependable solution for your connectivity needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/07/2025 | PC-0052124 - Additional production locations.Please refer to the attached list. Production is carried out by the current cutting/machining supplier. ⇒ Company T will be newly added. | Download | |||
| 12/30/2024 | PC-0046912 - Additional Production Location. As for the assembly process, we will add the Hirose Ichinoseki factory in addition to Company A. There will be no change in manufacturing equipment. | Download | |||
| 05/31/2024 | PC-0042442 - Production location addition. The manufacturing process of assembly will be performed by Company A + Company B + Company C. There is no change in the component supplier. | Download | |||

