| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose MDF14A-8P-2.5DS(05) |
| Color: | Beige |
| Pitch: | 2.5 mm |
| Series: | MDF14A |
| Mount Type: | Through Hole |
| Mount Angle: | Right Angle |
| Tail Length: | 3.3 mm |
| Mating Length: | 5.5 mm |
| Current Rating: | 5 A |
| Number of Rows: | 2 |
| Voltage Rating: | 250 VAC |
| Contact Plating: | Tin |
| Contact Material: | Brass |
| Housing Material: | Nylon |
| Number of Contacts: | 8 |
| Termination Method: | Solder |
| Flammability Rating: | UL 94V-0 |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -35 °C |
| SKU: | HIRMDF14A-8P-2.5DS(05) |
MDF14A-8P-2.5DS(05)
| Heilind Number: | HIRMDF14A-8P-2.5DS(05) |
| Manufacturer: | Hirose |
| Manufacturer Number: | MDF14A-8P-2.5DS(05) |
| ECAD Model: |
Specifications
Detailed Description
Introducing the MDF14A-8P-2.5DS(05) PCB Pin Header, a crucial component for your electronic assembly needs. Designed with durability in mind, this connector features a Nylon housing and brass contacts with tin plating, ensuring reliable performance in a wide temperature range from -35°C to 85°C. With 8 contacts arranged in 2 rows and a 2.5mm pitch, it offers efficient connectivity on your PCB. The right-angle mount type with through-hole installation and solder termination method make for easy and secure assembly. Rated for 250VAC and 5A, this connector is suitable for various applications. Compliant with RoHS standards and boasting a UL 94V-0 flammability rating, it meets strict quality and safety requirements. Trust in the MDF14A series for high-quality, high-performance PCB connectivity.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/30/2023 | PUR-22-028E - Additional Resin Material Supplier. This is to ensure the stability of material supply. | Download | |||

