| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose MDF7-10P-2.54DS(95) |
| Color: | Black |
| Series: | MDF7 |
| Housing Material: | Polybutylene Terephthalate |
| Number of Contacts: | 10 |
| Number of Rows: | 1 |
| Mount Type: | Through Hole |
| Termination Method: | Solder |
| Contact Material: | Brass |
| Contact Plating: | Tin |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -35 °C |
| Pitch: | 2.54 mm |
| Mount Angle: | Right Angle |
| Tail Length: | 3.3 mm |
| Flammability Rating: | UL 94V-0 |
| Current Rating: | 3 A |
| Voltage Rating: | 250 VAC |
| SKU: | HIRMDF7-10P-2.54DS(95) |
MDF7-10P-2.54DS(95)
Specifications
Detailed Description
Introducing the MDF7 Series PCB Pin Header, featuring a sleek black housing made of durable Polybutylene Terephthalate. With 10 contacts arranged in a single row, this through-hole mount connector ensures secure and reliable solder termination. Crafted with brass contacts plated with tin, it guarantees efficient signal transmission. Operating in a wide temperature range from -35°C to 85°C, it is suitable for various environments. The 2.54mm pitch and right-angle mount design offer versatility in PCB assembly. UL 94V-0 rated for high flammability safety, it can handle a current rating of 3A and a voltage rating of 250VAC. Ideal for hi-rel applications, the MDF710P254DS95 is a top choice in the world of connectors.

