| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose MDF7-10P-2.54DSA(95) |
| Color: | Black |
| Series: | MDF7 |
| Housing Material: | Polybutylene Terephthalate |
| Number of Contacts: | 10 |
| Number of Rows: | 1 |
| Mount Type: | Through Hole |
| Termination Method: | Solder |
| Contact Material: | Brass |
| Contact Plating: | Tin |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -35 °C |
| Pitch: | 2.54 mm |
| Mount Angle: | Straight |
| Tail Length: | 3 mm |
| Flammability Rating: | UL 94V-0 |
| Current Rating: | 3 A |
| Voltage Rating: | 250 VAC |
| SKU: | HIRMDF7-10P-2.54DSA(95) |
MDF7-10P-2.54DSA(95)
| Heilind Number: | HIRMDF7-10P-2.54DSA(95) |
| Manufacturer: | Hirose |
| Manufacturer Number: | MDF7-10P-2.54DSA(95) |
| ECAD Model: |
Specifications
Detailed Description
Introducing the MDF7-10P-2.54DSA(95) Black PCB Pin Header Connector from our MDF7 series, designed for reliable through-hole mounting in electronic applications. Constructed with Polybutylene Terephthalate housing and brass contacts plated with tin, this connector ensures durability and efficient signal transmission. With 10 contacts in a single row and a 2.54mm pitch, it offers convenient connectivity on PCBs. Operating between -35°C to 85°C, it guarantees performance in various environments. Its UL 94V-0 flammability rating and RoHS compliance ensure safety and environmental responsibility. Rated for 3A at 250VAC, this connector is suitable for power and signal applications. Upgrade your PCB connections with the MDF710P254DSA95 for dependable performance.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/30/2023 | PUR-22-028E - Additional Resin Material Supplier. This is to ensure the stability of material supply. | Download | |||

