| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose MDF7-10S-2.54DSA(55) |
| Series: | MDF7 |
| Gender: | Female |
| Housing Material: | Nylon |
| Number of Contacts: | 10 |
| Number of Rows: | 1 |
| Mount Type: | Through Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Tin |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -35 °C |
| Pitch: | 2.54 mm |
| Mount Angle: | Straight |
| Contact Resistance: | 30 mΩ |
| Housing Color: | Black |
| Mating Cycles: | 30 cycle |
| Voltage Rating: | 250 VAC |
| SKU: | HIRMDF7-10S-2.54DSA(55) |
MDF7-10S-2.54DSA(55)
| Heilind Number: | HIRMDF7-10S-2.54DSA(55) |
| Manufacturer: | Hirose |
| Manufacturer Number: | MDF7-10S-2.54DSA(55) |
| ECAD Model: |
Specifications
Detailed Description
Introducing the MDF7 Series Female PCB Socket Receptacle Connector, SKU MDF7-10S-2.54DSA(55). This high-quality connector features a durable Nylon housing, suitable for through-hole mounting with solder termination method. With 10 contacts in a single row and a pitch of 2.54mm, it offers reliable connectivity for various electronic applications. The phosphor bronze contacts with tin plating ensure excellent conductivity, while the maximum operating temperature of 85°C and minimum of -35°C make it versatile for different environments. With a voltage rating of 250VAC, it meets RoHS compliance and offers 30 mating cycles. The black housing color adds a sleek touch to your PCB designs, making this connector a must-have for your projects.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Hirose 382811-8 | SHUNT, ECON, PHBR 5AU, BLACK | ![]() |
| Hirose 640456-6 | 06P MTA100 HDR ASSY F/L SQ STR | ![]() |
| Hirose 640456-8 | 08P MTA100 HDR ASSY F/L SQ STR | ![]() |
| Hirose MDF7-7S-2.54DSA(55) | 547-0135-4-55 BAG | ![]() |
| Hirose 8323 | LED SPACER | ![]() |
| Hirose 22-28-4020 | KK 254 Breakaway Header, Vertical, 2 Circuits, Tin (Sn) Plating, Mating Pin Length 6.09mm | ![]() |
| Hirose 22-28-4030 | KK 254 Breakaway Header, Vertical, 3 Circuits, Tin (Sn) Plating, Mating Pin Length 6.09mm | ![]() |
| Hirose 22-28-4060 | KK 254 Breakaway Header, Vertical, 6 Circuits, Tin (Sn) Plating, Mating Pin Length 6.09mm | ![]() |


