MDF7-10S-2.54DSA(95)

Heilind Number:HIRMDF7-10S-2.54DSA(95)
Manufacturer:Hirose
Manufacturer Number:MDF7-10S-2.54DSA(95)
ECAD Model:
3D Model

Description:

547-0038-8-95 BAG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose MDF7-10S-2.54DSA(95)
Pitch:2.54 mm
Gender:Female
Series:MDF7
Mount Type:Through Hole
Mount Angle:Straight
Housing Color:Black
Mating Cycles:30 cycle
Number of Rows:1
Voltage Rating:250 VAC
Contact Plating:Tin
Contact Material:Phosphor Bronze
Housing Material:Nylon
Contact Resistance:30 mΩ
Number of Contacts:10
Termination Method:Solder
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-35 °C
SKU:HIRMDF7-10S-2.54DSA(95)

Detailed Description

Introducing the MDF7-10S-2.54DSA(95) from the MDF7 series, a high-quality female PCB socket receptacle designed for through-hole mounting. With 10 contacts in a single row and a pitch of 2.54mm, this connector ensures reliable and efficient connectivity. The housing is made of durable nylon in a sleek black color, offering both strength and aesthetics. Featuring phosphor bronze contacts with tin plating, it guarantees excellent conductivity and corrosion resistance. Operating smoothly in temperatures ranging from -35°C to 85°C and rated for 250VAC, it is suitable for a wide range of applications. With a straight mount angle and solder termination method, installation is convenient and secure. Perfect for use in various electronic devices, this connector is a dependable choice for your connectivity needs.