MDF7-10S-2.54DSA(96)

Heilind Number:HIRMDF7-10S-2.54DSA(96)
Manufacturer:Hirose
Manufacturer Number:MDF7-10S-2.54DSA(96)
ECAD Model:
3D Model

Description:

547-0038-8-96 BAG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose MDF7-10S-2.54DSA(96)
Pitch:2.54 mm
Gender:Female
Series:MDF7
Mount Type:Through Hole
Mount Angle:Straight
Housing Color:Black
Mating Cycles:30 cycle
Number of Rows:1
Voltage Rating:250 VAC
Contact Plating:Gold
Contact Material:Phosphor Bronze
Housing Material:Nylon
Contact Resistance:30 mΩ
Number of Contacts:10
Termination Method:Solder
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-35 °C
SKU:HIRMDF7-10S-2.54DSA(96)

Detailed Description

Introducing the MDF7-10S-2.54DSA(96) PCB Socket Receptacle Connector from the MDF7 series. Designed for reliability and durability, this connector features a straight mount type with through-hole termination, making it easy to install on PCBs. With 10 gold-plated contacts made of phosphor bronze, it ensures excellent signal conductivity. The nylon housing in sleek black color offers strength and insulation. Operating between -35°C to 85°C, it is suitable for a wide range of environments. Rated for 250VAC, it provides secure power transmission. With a pitch of 2.54mm and 30 mating cycles, it offers versatility for various applications. Perfect for use in industrial, aerospace, or automotive settings, this connector guarantees high performance and longevity. Upgrade your connectivity solutions with the MDF710S254DSA96.