| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose MDF7-11P-2.54DS(96) |
| Color: | Black |
| Pitch: | 2.54 mm |
| Series: | MDF7 |
| Mount Type: | Through Hole |
| Mount Angle: | Right Angle |
| Tail Length: | 3.3 mm |
| Current Rating: | 3 A |
| Number of Rows: | 1 |
| Voltage Rating: | 250 VAC |
| Contact Plating: | Gold |
| Contact Material: | Brass |
| Housing Material: | Polybutylene Terephthalate |
| Number of Contacts: | 11 |
| Termination Method: | Solder |
| Flammability Rating: | UL 94V-0 |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -35 °C |
| SKU: | HIRMDF7-11P-2.54DS(96) |
MDF7-11P-2.54DS(96)
Specifications
Detailed Description
The MDF7-11P-2.54DS(96) Black Through Hole PCB Pin Header, part of the MDF7 series, is a reliable connectivity solution for electronic assemblies. With 11 gold-plated brass contacts arranged in a single row with a 2.54mm pitch, this header ensures secure and efficient signal transmission. Its Polybutylene Terephthalate housing material and UL 94V-0 flammability rating guarantee durability and safety. Suitable for a wide temperature range from -35°C to 85°C, it can withstand harsh operating conditions. The right-angle mount type and solder termination method provide easy installation onto PCBs. With a current rating of 3A and voltage rating of 250VAC, this connector is ideal for various applications in demanding environments. Rest assured, the MDF7-11P-2.54DS(96) meets high-quality standards and is RoHS compliant. Upgrade your electronic designs with this high-performance PCB pin header.

