| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose MDF7-11P-2.54DSA(95) |
| Color: | Black |
| Pitch: | 2.54 mm |
| Series: | MDF7 |
| Mount Type: | Through Hole |
| Mount Angle: | Straight |
| Tail Length: | 3 mm |
| Current Rating: | 3 A |
| Number of Rows: | 1 |
| Voltage Rating: | 250 VAC |
| Contact Plating: | Tin |
| Contact Material: | Brass |
| Housing Material: | Polybutylene Terephthalate |
| Number of Contacts: | 11 |
| Termination Method: | Solder |
| Flammability Rating: | UL 94V-0 |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -35 °C |
| SKU: | HIRMDF7-11P-2.54DSA(95) |
MDF7-11P-2.54DSA(95)
Specifications
Detailed Description
Introducing the MDF7-11P-2.54DSA(95) Black PCB Pin Header Connector from the MDF7 series. Designed for reliable through-hole mounting, this connector features a housing made of Polybutylene Terephthalate for durability. With 11 contacts in a single row, it offers seamless connectivity for your PCB projects. The contacts, made of brass with tin plating, ensure efficient signal transmission. Operating at temperatures ranging from -35°C to 85°C, it's suitable for a wide range of environments. With a pitch of 2.54mm and straight mount angle, it's easy to integrate into your designs. This UL 94V-0 rated connector has a current rating of 3A and voltage rating of 250VAC, meeting industry standards for safety. Perfect for high-reliability applications, the MDF711P254DSA95 is a vital component in your electronic assemblies.

